Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C2012X7R1C225K

TDK Corporation

Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R
Search Keywords: C2012X7R1C225K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C2012X7R1C225K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    2.2 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,337
Can Ship immediately
Minimum Order:
569
ADD TO CART
Qty
Unit Price
569
$0.2820
1,000
$0.1875
2,000
$0.0937
10,000
$0.0400
25,000 +
$0.0370
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
C2012X7R1C225K125AB
C2012X7R1C225K125AB
VIEW PRODUCT
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R
CUSTOMERS ALSO BOUGHT
5