Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

C1005C0G1H050B

TDK Corporation

Cap Ceramic 5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Ceramic 5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Search Keywords: C1005C0G1H050B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    C1005C0G1H050B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Capacitance Value:
    5 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0402
  • Tolerance:
    0.1 pF
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,056
Pode ser enviado imediatamente You may purchase in-stock quantity up to 4,056
min Ordem:
4902
Available in less than min:
4056
Adicionar ao carrinho
QTD
Unit Price
1
$0.0360
4 902
$0.0327
10 000 +
$0.0106
Click for Quote
Conecte-se para desbloquear preços especiais
Substituição recomendada
C1005C0G1H050B050BA
C1005C0G1H050B050BA
Exibir produto
Cap Ceramic 5pF 50V C0G 0.1pF SMD 0402 125°C T/R