Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AVR-M1608C220KT6AB

TDK Corporation

Var MLV 16VDC 30A 22V 0603 SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MLV 16VDC 30A 22V 0603 SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    AVR-M1608C220KT6AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Varistor Voltage:
    22 V
  • Clamping Voltage:
    34 V
  • Clamping Current:
    2 A
  • Mounting:
    Surface Mount
  • Dimension:
    1.6 x 0.8 x 0.8 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    16 V
  • Maximum Surge Current:
    30 A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,688
Can Ship immediately You may purchase in-stock quantity up to 1,688
Minimum Order:
4000
Available in less than min:
1688
Order Increment:
4000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$0.0658
4,000
$0.0598
8,000
$0.0552
16,000
$0.0463
32,000 +
$0.0451
Click for Quote
Log in to unlock special pricing