Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ACF321825-221-TD01

TDK Corporation

EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
Search Keywords: ACF321825221TD01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    ACF321825-221-TD01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    20 VDC
  • Maximum Current Rating:
    0.3 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately You may purchase in-stock quantity up to 23
Minimum Order:
1000
Available in less than min:
23
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.2189
1,000
$0.1990
2,000
$0.1850
4,000
$0.1740
8,000 +
$0.1700
Click for Quote
Log in to unlock special pricing