Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TTC-231

Tamura

Telecom Transformer 0.659:1 75Ohm Prim. DCR 170Ohm Sec. DCR 5Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 0.659:1 75Ohm Prim. DCR 170Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: TTC231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    TTC-231
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum DCR Secondary Side:
    170(Typ) Ohm
  • Family:
    TTC
  • Maximum Interwinding Capacitance:
    N/A
  • Dimension:
    20.3 x 31.8 x 12.7 mm
  • Maximum DCR Primary Side:
    75(Typ) Ohm
  • Maximum Isolation Voltage:
    1500 Vrms
  • Maximum Insertion Loss:
    1.7@1KHz dB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 798
Can Ship immediately
Minimum Order:
10
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
10
$2.288
100
$1.801
250
$1.706
500
$1.647
1,000
$1.566
2,500
$1.515
5,000
$1.491
7,500 +
$1.468
Click for Quote
Log in to unlock special pricing