Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TTC-142-2

Tamura

Telecom Transformer 1:1.41/1:1 75Ohm Prim. DCR 95Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1:1.41/1:1 75Ohm Prim. DCR 95Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC1422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    TTC-142-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Maximum Isolation Voltage:
    1500 Vrms
  • Dimension:
    20.3 x 30.5 x 12.7 mm
  • Maximum DCR Secondary Side:
    95(Typ) Ohm
  • Maximum Interwinding Capacitance:
    N/A
  • Maximum Insertion Loss:
    1.9@1.8KHz dB
  • Maximum DCR Primary Side:
    75(Typ) Ohm
  • Family:
    TTC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 323
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$8.11
25
$7.99
50
$7.87
90
$7.75
180
$4.77
270
$3.77
360 +
$3.70
Click for Quote
Log in to unlock special pricing