Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

TTC-119

Tamura

Inductor Wirewound 2H -10% to 50% 1KHz 60mA 180Ohm DCR Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Wirewound 2H -10% to 50% 1KHz 60mA 180Ohm DCR Pin
Search Keywords: TTC119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    TTC-119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    2 H
  • Type:
    N/A
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    -10 to 50 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    180(Typ) Ohm
  • Maximum DC Current:
    60 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order:
10
26 Weeks can ship 5/28/25
ADD TO CART
Qty
Unit Price
10
$3.234
50
$2.744
250
$2.411
500
$2.329
1,000
$2.213
2,500
$2.141
5,000
$2.107
7,500 +
$2.009
Click for Quote
Log in to unlock special pricing