Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

SKC-305

Tamura

Inductor Power Toroid 200uH 20% 1KHz 15A 12mOhm DCR Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Toroid 200uH 20% 1KHz 15A 12mOhm DCR Pin
Search Keywords: SKC305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    SKC-305
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    200 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    12 mOhm
  • Maximum DC Current:
    15 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$129.59
10 +
$112.85
Click for Quote
Log in to unlock special pricing