Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PL30-20-130B

Tamura

Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole
Search Keywords: PL3020130B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PL30-20-130B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    20,10 V
  • Secondary Side Current:
    1500,3000 mA
  • Power Rating:
    30 VA
  • Mounting:
    Through Hole
  • Dimension:
    66.7 x 55.6 x 41 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
MOQ for out of Stock Qty:
120
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
1
$41.44
25
$40.82
50
$40.20
120
$39.60
240
$20.90
360
$14.37
480 +
$14.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5