Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PAM150-4-AG

Tamura

AC/DC Power Supply Single-OUT 12V 12.5A 80W Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 12.5A 80W Medical
Search Keywords: PAM1504AG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PAM150-4-AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    85 to 132,180 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    12.5 A
  • Maximum Output Power:
    150 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    177.8 x 104.1 x 41.15 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$131.990
5
$120.994
10
$117.042
25
$111.525
50
$108.097
100
$104.847
250 +
$101.766
Click for Quote
Log in to unlock special pricing