Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MET-45

Tamura

Audio Transformer 1:0.5:0.5 500Vrms 1.3KOhm Prim. DCR 735Ohm/850Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1:0.5:0.5 500Vrms 1.3KOhm Prim. DCR 735Ohm/850Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    MET-45
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504312000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Operating Frequency:
    0.3 to 20 kHz
  • Frequency Response:
    ±3 dB
  • Turns Ratio:
    1:0.5:0.5
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
24 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
5
$21.59
25
$21.27
50
$20.95
100
$20.64
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in to unlock special pricing