Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L03S500D15

Tamura

Open Loop Current Sensor DC Current ±15V 4-Pin Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Search Keywords: L03S500D15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    L03S500D15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030333800
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Maximum Sensing Current:
    ±700 A
  • Sensitivity:
    0.8uA/A
  • Output Type:
    Current
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    ±1 %
  • Mounting:
    Screw
  • Operating Temperature:
    -20 to 80 °C
  • Operating Frequency:
    DC to 50 kHz
  • Dimension:
    40.5 x 30.5 x 29.5 mm
  • Type:
    Open Loop
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$18.85
10
$18.57
25
$18.29
50
$18.02
100
$11.09
150
$8.78
200 +
$8.60
Click for Quote
Log in to unlock special pricing