Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L01Z050S05

Tamura

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Search Keywords: L01Z050S05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    L01Z050S05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030333800
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Maximum Sensing Current:
    ±50 A
  • Sensitivity:
    3uA/A
  • Output Type:
    Current
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    0.01
  • Mounting:
    PCB Through Hole
  • Operating Temperature:
    -10 to 80 °C
  • Operating Frequency:
    DC to 35 kHz
  • Dimension:
    38 x 18.5 x 27 mm
  • Type:
    Open Loop
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Ships today, if you order in
Minimum Order:
5
24 Weeks can ship 5/13/25
ADD TO CART
Qty
Unit Price
5
$12.50
25
$11.33
50
$10.82
200
$9.93
400
$9.55
600
$9.40
1,000 +
$9.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5