Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IDS-1212

Tamura

Module DC-DC 12VIN 1-OUT 12V 0.042A 0.5W 6-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 12VIN 1-OUT 12V 0.042A 0.5W 6-Pin
Search Keywords: IDS1212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    IDS-1212
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Input Voltage:
    14.4 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Output Current:
    0.042 A
  • Output Power:
    0.5 W
  • Mounting:
    Through Hole
  • Type:
    N/A
  • Dimension:
    24.6 x 24.6 x 10.5(Max) mm
  • Output Type:
    Fixed
  • Family:
    IDS-1212
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$136.38
10 +
$55.92
Click for Quote
Log in to unlock special pricing