Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IDD-0512

Tamura

Module DC-DC 5VIN 2-OUT 12V/-12V 0.021A 0.5W 6-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 5VIN 2-OUT 12V/-12V 0.021A 0.5W 6-Pin
Search Keywords: IDD0512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    IDD-0512
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    5.5 V
  • Number of Outputs:
    2
  • Output Voltage:
    12,-12 V
  • Output Current:
    0.021 A
  • Output Power:
    0.5 W
  • Mounting:
    Through Hole
  • Type:
    Step Up
  • Dimension:
    24.6 x 24.6 x 10.5(Max) mm
  • Output Type:
    Fixed
  • Family:
    IDD-0512
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
26 Weeks can ship 5/26/25