Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Pulse Transformer 1:1:1 500VDC 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 18pF 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1:1:1 500VDC 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 18pF 6Term. PC Pin Thru-Hole
Search Keywords: G503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    G503
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    8.9 x 12.7 x 6.35 mm
  • High Potential:
    500 VDC
  • Family:
    G5
  • Maximum DCR Primary Side:
    0.9 Ohm
  • Maximum DCR Secondary Side:
    0.9 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
5
$16.90
50
$16.65
100
$16.40
250
$16.15
500
$8.55
750
$6.02
1,000 +
$5.90
Click for Quote
Log in to unlock special pricing