Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Pulse Transformer 1:1:1 500VDC 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 37pF 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1:1:1 500VDC 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 37pF 6Term. PC Pin Thru-Hole
Search Keywords: G501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    G501
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504312000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum DCR Primary Side:
    2.5 Ohm
  • Maximum DCR Secondary Side:
    2.5 Ohm
  • High Potential:
    500 VDC
  • Dimension:
    8.9 x 12.7 x 6.35 mm
  • Family:
    G5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
5
$15.09
50
$10.17
100
$9.96
250
$9.75
500
$5.80
750
$5.72
1,000 +
$5.63
Click for Quote
Log in to unlock special pricing