Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EPM1205SJ

Tamura

Switching power module; Output Voltage - 12V; Rated Load - 0.5A; Output Tolerance - (+/-) 5%; Output - 1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switching power module; Output Voltage - 12V; Rated Load - 0.5A; Output Tolerance - (+/-) 5%; Output - 1
Search Keywords: EPM1205SJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    EPM1205SJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909690
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dimension:
    33 x 31 x 20.7 mm
  • Family:
    EPM1205SJ
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
5
$8.41
10
$8.29
25
$8.16
50
$8.04
100
$6.03
150
$5.63
200 +
$5.52
Click for Quote
Log in to unlock special pricing