Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

CMF-8100

Tamura

Common Mode Chokes Dual 10mH 1kHz 440mOhm DCR Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Common Mode Chokes Dual 10mH 1kHz 440mOhm DCR Thru-Hole
Search Keywords: CMF8100
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Tamura
  • Número do item:
    CMF-8100
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Attenuation:
    N/A
  • Impedance:
    N/A
  • Configuration:
    Dual
  • Dimension:
    31 mm
  • Family:
    CMF
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 328
Pode ser enviado imediatamente
min Ordem:
10
Adicionar ao carrinho
QTD
Unit Price
10
$2.667
100
$2.133
300
$2.029
500
$1.965
1 000
$1.876
2 500
$1.820
5 000
$1.738
7 500 +
$1.712
Click for Quote
Conecte-se para desbloquear preços especiais