Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BPM0580SJ

Tamura

Switching power module; Output Voltage - 5V; Rated Load - 8A; Output Tolerance - (+/-) 5%; Output - 1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switching power module; Output Voltage - 5V; Rated Load - 8A; Output Tolerance - (+/-) 5%; Output - 1
Search Keywords: BPM0580SJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    BPM0580SJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909690
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Dimension:
    31.7 x 46.5 x 23.6 mm
  • Category:
    Power Module
  • Family:
    BPM0580SJ
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
35
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
1
$22.473
5
$20.430
10
$20.130
25
$19.820
35
$19.530
70
$12.020
105
$9.510
140 +
$9.320
Click for Quote
Log in to unlock special pricing