Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AAD130SD-40

Tamura

AC/DC Power Supply Single-OUT 12V 12A 80W

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 12A 80W
Search Keywords: AAD130SD40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    AAD130SD-40
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    12 A
  • Maximum Output Power:
    130 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    127 x 79.76 x 31.75 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$197.986
3
$188.161
5
$182.087
10
$173.607
25 +
$168.337
Click for Quote
Log in to unlock special pricing