Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3FS-356

Tamura

Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole
Search Keywords: 3FS356
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FS-356
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    56,28 V
  • Secondary Side Current:
    45,90 mA
  • Power Rating:
    2.4 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.56 x 31 x 32.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
120
Order Increment:
60
24 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
60
$6.20
120
$6.11
240
$3.76
360
$2.98
480 +
$2.92
Click for Quote
Log in to unlock special pricing