Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3FL12-475

Tamura

Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: 3FL12475
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FL12-475
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MM
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    475,950 mA
  • Power Rating:
    6 VA
  • Mounting:
    Flange Mount/Through Hole
  • Dimension:
    39.6 x 47.6 x 21.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in
On Order:
900   can ship 4/25/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
35 Weeks can ship 7/18/25
ADD TO CART
Qty
Unit Price
5
$11.75
25
$11.72
50
$11.37
113
$9.06
225
$8.79
338
$8.53
450 +
$8.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5