Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

212AS09012

Tamura

AC/DC Adapter - Wall Mount - 3 Watts: 9V @ 0.125A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 3 Watts: 9V @ 0.125A - NA Input Blades
Search Keywords: 212AS09012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    212AS09012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Input/Output Type:
    AC/DC
  • Type:
    Unregulated-Linear
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    3 W
  • Output Voltage:
    9 VDC
  • Output Current:
    0.125 A
  • Ripple & Noise:
    Not Spec'd
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    cUL, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Right Angle
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    120
  • Maximum AC Input Voltage:
    Not Spec'd
  • Input Frequency:
    60 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    Not Spec'd
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    -10 to 30 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    1240 VAC
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    63.5 x 40.0 x 35.5 mm
  • Dimensions L x W x H(in):
    2.56 x 1.58 x 1.42 in
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$4.198
50
$3.585
300
$3.065
500
$3.015
1,000
$2.920
2,500
$2.830
5,000
$2.787
7,500 +
$2.665
Click for Quote
Log in to unlock special pricing