Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WSWYSACVLXY-XX

Taiyo Yuden

Module 802.11b/g/n 2.462GHz 72200Kbps 44-Pin CLLCC Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Module 802.11b/g/n 2.462GHz 72200Kbps 44-Pin CLLCC Tray
Search Keywords: WSWYSACVLXYXX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    WSWYSACVLXY-XX
  • Alias/AKA:
    WYSACVLXY-XX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    840
  • Dimension:
    21.4 x 14 x 0.1 mm
  • Maximum Data Rate:
    72200 Kbps
  • Family:
    WYSACVLXY-XX
  • Maximum Operating Frequency:
    2462 MHz
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in You may purchase in-stock quantity up to 98
Minimum Order:
840
Available in less than min:
98
Order Increment:
840
ADD TO CART
Qty
Unit Price
1
$39.60
840
$36.00
1,680
$19.00
2,520
$13.07
3,360 +
$12.81
Click for Quote
Log in to unlock special pricing