Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UMK325B7105KH-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1210 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMK325B7105KHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    UMK325B7105KH-T
  • Alias/AKA:
    CEUMK325B7105KH-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1210
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
44 Weeks can ship 8/25/25
ADD TO CART
Qty
Unit Price
2,000
$0.1140
4,000
$0.1127
6,000
$0.1116
8,000
$0.1068
26,000
$0.1015
50,000
$0.0976
100,000
$0.0937
150,000 +
$0.0928
Click for Quote
Log in to unlock special pricing