Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UMK212BJ105KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
Search Keywords: UMK212BJ105KGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    UMK212BJ105KG-T
  • Alias/AKA:
    CEUMK212BJ105KG-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    12227uF
  • Voltage:
    502253VDC
  • Package/Case:
    08052239
  • Tolerance:
    102252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
57 Weeks can ship 12/19/25
ADD TO CART
Qty
Unit Price
3,000
$0.0190
9,000
$0.0178
27,000
$0.0168
51,000
$0.0160
102,000
$0.0158
150,000
$0.0155
252,000
$0.0153
501,000 +
$0.0151
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X5R - 0402 - Tape&Reel
In Stock:
210,000
Minimum Order:
10,000
+ Show 1 More
CUSTOMERS ALSO BOUGHT
5