Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PAS1016LS2R5205

Taiyo Yuden

Cap Supercap 2F 2.5V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 70°C Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Supercap 2F 2.5V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 70°C Box
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    PAS1016LS2R5205
  • Alias/AKA:
    CPPAS1016LS2R5205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    2 F
  • Voltage:
    2.5 VDC
  • Equivalent Series Resistance:
    N/A
  • Leakage Current:
    N/A
  • Termination Style:
    Radial
  • Mounting:
    Through Hole
  • Dimension:
    16 x 10 mm
  • Operating Temperature:
    -25 to 70 °C
  • Lead Pitch For Radial:
    5 mm
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
Minimum Order:
200
Order Increment:
200
ADD TO CART
Qty
Unit Price
200
$1.92
400
$1.82
800
$1.73
1,600 +
$1.64
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PAS1016LR2R3205
PAS1016LR2R3205
VIEW PRODUCT
Cap Supercap 2F 2.3V 20% Radial Cylindrical 60°C