Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRS6028T220MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R
Search Keywords: NRS6028T220MMGJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS6028T220MMGJ
  • Alias/AKA:
    LMNRS6028T220MMGJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    0.1755 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
7 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
2,000
$0.1257
4,000
$0.1206
6,000
$0.1188
8,000
$0.1170
26,000
$0.1145
50,000
$0.1103
100,000
$0.1086
150,000 +
$0.1070
Click for Quote
Log in to unlock special pricing