Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRS5030T4R7MMGJV

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 45.5mOhm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 45.5mOhm DCR Automotive T/R
Search Keywords: NRS5030T4R7MMGJV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS5030T4R7MMGJV
  • Alias/AKA:
    LMNRS5030T4R7MMGJV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.6 A
  • Maximum DC Resistance:
    0.0455 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
500
$0.2218
1,000
$0.2083
2,500
$0.1993
5,000
$0.1963
7,500
$0.1884
25,000
$0.1809
50,000
$0.1782
100,000 +
$0.1755
Click for Quote
Log in to unlock special pricing