Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRS4018T330MDGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.552Ohm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.552Ohm DCR 1515 T/R
Search Keywords: NRS4018T330MDGJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS4018T330MDGJ
  • Alias/AKA:
    LMNRS4018T330MDGJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Inductance:
    33 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.55 A
  • Maximum DC Resistance:
    0.552 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately You may purchase in-stock quantity up to 30
Minimum Order:
3500
Available in less than min:
30
Order Increment:
3500
7 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$0.0992
3,500
$0.0902
7,000
$0.0865
10,500
$0.0853
28,000
$0.0821
52,500
$0.0791
101,500
$0.0780
150,500 +
$0.0768
Click for Quote
Log in to unlock special pricing