Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRS4010T2R2MDGG

Taiyo Yuden

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 102mOhm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 102mOhm DCR 1515 T/R
Search Keywords: NRS4010T2R2MDGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS4010T2R2MDGG
  • Alias/AKA:
    LMNRS4010T2R2MDGG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.5 A
  • Maximum DC Resistance:
    0.102 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,695
Can Ship immediately You may purchase in-stock quantity up to 3,695
Minimum Order:
5000
Available in less than min:
3695
Order Increment:
5000
7 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$0.1371
5,000
$0.1246
10,000
$0.1213
25,000
$0.1182
50,000
$0.1139
100,000
$0.1122
150,000 +
$0.1105
Click for Quote
Log in to unlock special pricing