Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LMNR6028T101M

Taiyo Yuden

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 780mOhm DCR 2424 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 780mOhm DCR 2424 T/R
Search Keywords: LMNR6028T101M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LMNR6028T101M
  • Alias/AKA:
    NR6028T101M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    660 mA
  • Maximum DC Resistance:
    780 mOhm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
2,000
$0.1160
4,000
$0.1143
6,000
$0.1125
8,000
$0.1080
26,000
$0.1015
50,000
$0.0985
100,000
$0.0970
150,000 +
$0.0956
Click for Quote
Log in to unlock special pricing