Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LMNR3010T1R0N

Taiyo Yuden

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.4A 78mOhm DCR 1212 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.4A 78mOhm DCR 1212 T/R
Search Keywords: LMNR3010T1R0N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LMNR3010T1R0N
  • Alias/AKA:
    NR3010T1R0N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    78 mOhm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,910
Can Ship immediately You may purchase in-stock quantity up to 1,910
Minimum Order:
2000
Available in less than min:
1910
Order Increment:
2000
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
1
$0.1575
2,000
$0.1432
4,000
$0.1374
6,000
$0.1353
8,000
$0.1333
26,000
$0.1043
50,000
$0.1005
100,000
$0.0990
150,000 +
$0.0975
Click for Quote
Log in to unlock special pricing