Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LK2125R15K-T

Taiyo Yuden

Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LK2125R15K-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    0.15 uH
  • Type:
    RF7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Multi-Layer7103
  • Maximum DC Current:
    0.27 A
  • Maximum DC Resistance:
    0.2 Ohm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,001
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
ADD TO CART
Qty
Unit Price
4,000
$0.0762
8,000
$0.0712
16,000
$0.0595
32,000 +
$0.0581
Click for Quote
Log in to unlock special pricing