Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LHL08TB470K

Taiyo Yuden

Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo
Search Keywords: LHL08TB470K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LHL08TB470K
  • Alias/AKA:
    LHLHL08TB470K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    0.15 Ohm
  • Maximum DC Current:
    1.2 A
  • Protection Style:
    N/A
  • Packaging:
    Ammo
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in You may purchase in-stock quantity up to 55
Minimum Order:
1000
Available in less than min:
55
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.1045
1,000
$0.0950
2,000
$0.0900
4,000
$0.0860
8,000 +
$0.0820
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
NRS8040T470MJGK
NRS8040T470MJGK
VIEW PRODUCT
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0