Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LHL08TB270K

Taiyo Yuden

Inductor Power Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 1.5A 0.091Ohm DCR RDL Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 1.5A 0.091Ohm DCR RDL Ammo
Search Keywords: LHL08TB270K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LHL08TB270K
  • Alias/AKA:
    LHLHL08TB270K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    27 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    0.091 Ohm
  • Maximum DC Current:
    1.5 A
  • Protection Style:
    N/A
  • Packaging:
    Ammo
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
1000
Available in less than min:
3
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.0993
1,000
$0.0903
2,000
$0.0855
4,000
$0.0817
8,000 +
$0.0779
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States