Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LGHK2125R33K-T

Taiyo Yuden

Inductor High Frequency Chip Multi-Layer 330nH 10% 50MHz 12Q-Factor Ceramic 300mA 1.4Ohm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Frequency Chip Multi-Layer 330nH 10% 50MHz 12Q-Factor Ceramic 300mA 1.4Ohm DCR 0805 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LGHK2125R33K-T
  • Alias/AKA:
    HK2125R33K-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    330 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    1.4 Ohm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
ADD TO CART
Qty
Unit Price
3,000
$0.0810
6,000
$0.0756
12,000
$0.0632
24,000 +
$0.0618
Click for Quote
Log in to unlock special pricing