Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBKP1005TS121-T

Taiyo Yuden

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 91mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 91mOhm DCR 0402 T/R
Search Keywords: LFBKP1005TS121T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBKP1005TS121-T
  • Alias/AKA:
    BKP1005TS121-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Family:
    BKP
  • Case Size:
    0402
  • Impedance:
    120 Ohm
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Maximum DC Current:
    1.3 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
10000
Available in less than min:
1
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.0315
10,000
$0.0286
50,000 +
$0.0078
Click for Quote
Log in to unlock special pricing