Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBK2125HS241-T

Taiyo Yuden

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 600mA 200mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 600mA 200mOhm DCR 0805 T/R
Search Keywords: LFBK2125HS241T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBK2125HS241-T
  • Alias/AKA:
    BK2125HS241-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    240 Ohm
  • Maximum DC Current:
    600 mA
  • Case Size:
    0805
  • Family:
    BK
  • Dimension:
    2.3 x 1.45 x 1.05 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
ADD TO CART
Qty
Unit Price
4,000
$0.0299
8,000
$0.0248
16,000
$0.0237
32,000 +
$0.0232
Click for Quote
Log in to unlock special pricing