Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LFBK0603HS601-T

Taiyo Yuden

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 150mA 1.2Ohm DCR 0201 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 150mA 1.2Ohm DCR 0201 T/R
Search Keywords: LFBK0603HS601T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFBK0603HS601-T
  • Alias/AKA:
    BK0603HS601-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Family:
    BK
  • Maximum DC Current:
    150 mA
  • Case Size:
    0201
  • Dimension:
    0.63 x 0.33 x 0.33mm mm
  • Impedance:
    600 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order:
15000
Order Increment:
15000
ADD TO CART
Qty
Unit Price
15,000
$0.0517
30,000
$0.0483
45,000
$0.0404
60,000 +
$0.0393
Click for Quote
Log in to unlock special pricing