Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LAL04TB1R0M

Taiyo Yuden

Inductor Power Wirewound 1uH 20% 25.2MHz 45Q-Factor Ferrite 920mA 190mOhm DCR AXL Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 1uH 20% 25.2MHz 45Q-Factor Ferrite 920mA 190mOhm DCR AXL Ammo Pack
Search Keywords: LAL04TB1R0M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LAL04TB1R0M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    190 mOhm
  • Maximum DC Current:
    920 mA
  • Protection Style:
    N/A
  • Packaging:
    Ammo Pack
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
170
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$0.7029
170
$0.6390
250
$0.4210
500
$0.2860
950 +
$0.1439
Click for Quote
Log in to unlock special pricing