Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LAL03TA470K

Taiyo Yuden

Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 110mA 4.9Ohm DCR AXL Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 110mA 4.9Ohm DCR AXL Ammo Pack
Search Keywords: LAL03TA470K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LAL03TA470K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    4.9 Ohm
  • Maximum DC Current:
    110 mA
  • Protection Style:
    N/A
  • Packaging:
    Ammo Pack
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,697
Ships today, if you order in
Minimum Order:
150
ADD TO CART
Qty
Unit Price
150
$0.6630
250
$0.5000
500
$0.3510
1,000
$0.1787
1,990 +
$0.0988
Click for Quote
Log in to unlock special pricing