Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LAL02TBR22K

Taiyo Yuden

Inductor Power Wirewound 220nH 10% 25.2MHz 35Q-Factor Ferrite 400mA 400mOhm DCR AXL Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 220nH 10% 25.2MHz 35Q-Factor Ferrite 400mA 400mOhm DCR AXL Ammo Pack
Search Keywords: LAL02TBR22K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LAL02TBR22K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    220 nH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    400 mOhm
  • Maximum DC Current:
    400 mA
  • Protection Style:
    N/A
  • Packaging:
    Ammo Pack
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,961
Ships today, if you order in
Minimum Order:
170
ADD TO CART
Qty
Unit Price
170
$0.6520
250
$0.4220
500
$0.2770
1,000
$0.1435
5,000
$0.0843
10,000
$0.0790
14,371 +
$0.0683
Click for Quote
Log in to unlock special pricing