Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

JMK105BJ225KV-F

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: JMK105BJ225KVF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    JMK105BJ225KV-F
  • Alias/AKA:
    RMJMK105BJ225KV-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Capacitance Value:
    2.2 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    0402
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,310
Can Ship immediately You may purchase in-stock quantity up to 2,310
Minimum Order:
10000
Available in less than min:
2310
Order Increment:
10000
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$0.0087
10,000
$0.0079
30,000
$0.0075
50,000
$0.0072
100,000
$0.0071
150,000
$0.0070
250,000
$0.0068
500,000 +
$0.0066
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Cap Ceramic Array 2.2uF 6.3V X5R 10% 0805 SMD 2 Capacitor 85°C T/R
In Stock:
4,000
Minimum Order:
1
+ Show 1 More