Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GMK325BJ106MN-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1210 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1210 - Tape&Reel
Search Keywords: GMK325BJ106MNT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    GMK325BJ106MN-T
  • Alias/AKA:
    CEGMK325BJ106MN-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    102227uF
  • Voltage:
    352253VDC
  • Package/Case:
    12102239
  • Tolerance:
    202252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,247
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
2,000
$0.1324
4,000
$0.1288
6,000
$0.1275
8,000
$0.1249
26,000
$0.1229
50,000
$0.1180
100,000 +
$0.1168
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5