Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMJ2125HS420-T

Taiyo Yuden

Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 8mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 8mOhm DCR 0805 T/R
Search Keywords: FCFBMJ2125HS420T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMJ2125HS420-T
  • Alias/AKA:
    FBMJ2125HS420-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    2.2 x 1.45 x 1.05 mm
  • Case Size:
    0805
  • Family:
    FB
  • Maximum DC Current:
    4 A
  • Impedance:
    42 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
4,000
$0.0337
8,000
$0.0318
28,000
$0.0301
52,000
$0.0290
100,000
$0.0285
152,000
$0.0279
252,000
$0.0275
500,000 +
$0.0271
Click for Quote
Log in to unlock special pricing