Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMJ1608HM230NT

Taiyo Yuden

Ferrite Beads Power Chip 23Ohm 30% 100MHz 4A 7mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 23Ohm 30% 100MHz 4A 7mOhm DCR 0603 T/R
Search Keywords: FCFBMJ1608HM230NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMJ1608HM230NT
  • Alias/AKA:
    FBMJ1608HM230NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    23 Ohm
  • Maximum DC Current:
    4 A
  • Dimension:
    1.8 x 1 x 1 mm
  • Family:
    FB
  • Case Size:
    0603
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
4,000
$0.0320
8,000
$0.0302
28,000
$0.0286
52,000
$0.0275
100,000
$0.0271
152,000
$0.0265
252,000
$0.0261
500,000 +
$0.0257
Click for Quote
Log in to unlock special pricing