Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH4532HM681-T

Taiyo Yuden

Ferrite Beads Power Chip 680Ohm 25% 100MHz 4A 0.028Ohm DCR 1812 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 680Ohm 25% 100MHz 4A 0.028Ohm DCR 1812 Automotive T/R
Search Keywords: FCFBMH4532HM681T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH4532HM681-T
  • Alias/AKA:
    FBMH4532HM681-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    4.9 x 3.5 x 3.5mm mm
  • Family:
    FB
  • Impedance:
    680 Ohm
  • Maximum DC Current:
    4 A
  • Case Size:
    18125570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,413
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
2,000
$0.2091
4,000
$0.2060
6,000
$0.2029
8,000
$0.1985
10,000
$0.1955
26,000
$0.1912
50,000 +
$0.1884
Click for Quote
Log in to unlock special pricing