Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH4532HM202-T

Taiyo Yuden

Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 130mOhm DCR 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 130mOhm DCR 1812 T/R
Search Keywords: FCFBMH4532HM202T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH4532HM202-T
  • Alias/AKA:
    FBMH4532HM202-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Maximum DC Current:
    1.3 A
  • Impedance:
    2 KOhm
  • Dimension:
    4.9 x 3.5 x 3.5 mm
  • Case Size:
    1812
  • Family:
    FB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
2,000
$0.2091
4,000
$0.2060
6,000
$0.2029
8,000
$0.1985
10,000
$0.1955
26,000
$0.1912
50,000 +
$0.1884
Click for Quote
Log in to unlock special pricing